Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSUP ENG KIT 02
Order Code2613996
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,416.207 |
3+ | Kč2,243.657 |
5+ | Kč2,207.291 |
10+ | Kč1,936.176 |
20+ | Kč1,935.424 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč2,416.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSUP ENG KIT 02
Order Code2613996
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Kit ContentsKemet FM Series 0.022F/0.047F/0.1F/0.22F Charge & 0.028F/0.06F/0.13F/0.22F/0.3F Discharge Capacitors
Product RangeYAGEO Group Engineering Kits
SVHCNo SVHC (21-Jan-2025)
Product Overview
FM Series Supercapacitors
- Wide range of temperature from −25°C to +70°C (all types except FMR) and −40°C to +85°C (FMR type)
- Maintenance free
- 3.5 VDC & 5.5 VDC
- Highly reliable against liquid leakage
- Lead-free and RoHS Compliant
- Leads can be transverse mounted
- Rectangular case
Technical Specifications
Kit Contents
Kemet FM Series 0.022F/0.047F/0.1F/0.22F Charge & 0.028F/0.06F/0.13F/0.22F/0.3F Discharge Capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
Product traceability