Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.943 |
10+ | Kč103.580 |
50+ | Kč90.790 |
100+ | Kč78.751 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
680µF
4V
0.035ohm
7.3mm
4mm
-55°C
T520 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
X
2917 [7343 Metric]
4.3mm
2.7A
105°C
-
Alternatives for T520X687M004ATE035
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate