Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,563.116 |
5+ | Kč3,377.524 |
10+ | Kč2,958.938 |
Product Information
Product Overview
The TAN ENG KIT 23 is a tantalum and aluminium surface mount Capacitor Kit. The engineering kit is designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.
Applications
Industrial
Contents
470µF T520D477M2R5ATE009, 1500µF T530X158M2R5ATE005, 68µF T520B686M004ATE025, 220µF T520V227M004ATE015, 680µF T520Y687M004ATE010, 680µF T530Y687M004ATE005, 22µF T520A226M006ATE090, 33µF T520B336M006ATE025, 47µF T520T476M006ATE040, 47µF A700V476M006ATE025, 100µF A700D107M006ATE015, 150µF A700X157M006ATE010, 150µF T520V157M006ATE025, 330µF T520D337M006ATE009, 330µF T520X337M010ATE010, 10µF A700V106M016ATE045 and 47µF T520W476M016ATE045 Low ESR polymer tantalum and aluminium SMD capacitors.
Technical Specifications
17 Pieces of 10µF to 1500µF Low ESR Polymer Tantalum & Aluminium SMD Capacitors
No SVHC (21-Jan-2025)
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate