Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQDAAA128L00.
Order Code3490753
Product RangeQDA Series
Technical Datasheet
2 In Stock
Delivery in 225 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98,363.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98,363.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQDAAA128L00.
Order Code3490753
Product RangeQDA Series
Technical Datasheet
Food Sensor TypeAnalogue Sensor
Filter Type11µm Linear Variable
Sensor Output TypeAnalogue
Food Sensor PackageThrough Hole 32.32mm x 22.32mm x 8.68mm
No. of Pixels (Sensor Elements)128 Pixels
Evaluation Kit / ModuleUSEQDAK6000000, USEQDAK7128L00, USEQDAK8128L00
Pixel Operability96%
Product RangeQDA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
QDA line sensor arrays, or linear arrays, utilize unique thin-film pyroelectric PZT material to offer outstanding resolution and performance across a wide infrared wavelength range.
- Small package
- Excellent resolution and performance across a wide infrared wavelength
- Broadband and LVF range can be selectable
- No cooling required
- 128 pixels (sensor elements)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Food Sensor Type
Analogue Sensor
Sensor Output Type
Analogue
No. of Pixels (Sensor Elements)
128 Pixels
Pixel Operability
96%
SVHC
No SVHC (07-Nov-2024)
Filter Type
11µm Linear Variable
Food Sensor Package
Through Hole 32.32mm x 22.32mm x 8.68mm
Evaluation Kit / Module
USEQDAK6000000, USEQDAK7128L00, USEQDAK8128L00
Product Range
QDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011