Product Information
Product Overview
USEQFSEA464180 is a QFS pyroelectric infrared flame sensor (I2C-SMD). It combines high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. This high quality sensor in their small SMD package, integrates a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 to 30Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. This sensor can be connected together in a linear series for synchronized sampling across devices. It's long and maintenance-free operational lifetime and various low power modes make this sensor ideal for any smart or IoT type of applications. Applications include smart home, smart building, industrial IoT and transportation.
- High sensitivity with fast response time, high dynamic range, small SMD package
- Digital output and I2C communication, programmable gain and filtering
- Integrated configurable amplifier, filter and ADC
- Low power consumption, serial output
- 4.64µm (flame channel with wide FoV) specification
- 1.75 to 3.60V supply voltage range, 1 to 23μA typical supply current
- 180nm filter BW
- 90° filed of view
- 0.64 x 0.64mm² element size, φ 1.65mm filter aperture
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital Sensor
1.65mm
Serial I2C
USEQFSK1000000
QFS Series
1Channels
4.64µm (Flame Channel with Wide FoV)
SMD 5.65mm x 3.7mm x 1.55mm
90°
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate