Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQGCCAC8L100
Order Code3489496
Product RangeQGC Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,363.850 |
5+ | Kč1,336.513 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,363.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQGCCAC8L100
Order Code3489496
Product RangeQGC Series
Technical Datasheet
Gas Sensor TypeCO
No. of Channels1Channels
Filter Aperture2.5mm
Sensor Output TypeAnalogue
Gas Sensor PackageTO-39
Evaluation Kit / Module-
Product RangeQGC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
KEMET’s QGC thin film pyroelectric gas sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 1 to 4 element sensor in a TO39 package.
- Fast, stable response over a wide operating frequency range
- 1 sensor element in one package
- Use for CO
- TO39 package
- Integrated op amp
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gas Sensor Type
CO
Filter Aperture
2.5mm
Gas Sensor Package
TO-39
Product Range
QGC Series
No. of Channels
1Channels
Sensor Output Type
Analogue
Evaluation Kit / Module
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536