Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQGSEAC82180
Order Code3489508
Product RangeQGS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQGSEAC82180
Order Code3489508
Product RangeQGS Series
Technical Datasheet
Gas Sensor TypeCO2
No. of Channels1Channels
Filter Aperture1.65mm
Sensor Output TypeSerial I2C
Gas Sensor PackageSMD 5.6mm x 3.7mm x 1.5mm
Evaluation Kit / ModuleUSEQGSK3000000, USEQGSM1C82100
Product RangeQGS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
KEMET’s QGS thin film digital pyroelectric IR sensors for gas detection and concentration measurement combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of target gases. Their long and maintenance-free operational lifetime makes them ideal for highly demanding automotive or medical applications.
- 4.26 µm filter for CO2
- High sensitivity with fast response time
- High dynamic range
- Small SMD package
- Programmable gain and filtering
- Integrated configurable amplifier, filter, and ADC
- Low power comsumption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gas Sensor Type
CO2
Filter Aperture
1.65mm
Gas Sensor Package
SMD 5.6mm x 3.7mm x 1.5mm
Product Range
QGS Series
No. of Channels
1Channels
Sensor Output Type
Serial I2C
Evaluation Kit / Module
USEQGSK3000000, USEQGSM1C82100
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002971