Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,478.717 |
Product Information
Product Overview
USEQGSM1CH4100 is a QGSM pyroelectric infrared gas sensor module (I2C-SMD). This thin film digital pyroelectric IR sensor module for gas detection and concentration measurement combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of target gases. The gas sensor module consists of a breakout board, on which a SMD motion sensor is mounted, ideal for easy evaluation and quick prototype development. It integrates a digital, current mode read-out that permits lower IR-emitter duty cycles, thereby saving significantly on system level power consumption, while maintaining high SNR. Applications include gas and gas flues, HVAC, industrial process and safety, medical capnography and anaesthesia, handheld breath analysis and breath rate measurement, breath actuated dispenser, automotive cabin air quality, exhaust, home and building technology, environmental monitoring, pollution air quality in home, office and car.
- High sensitivity with fast response time and high dynamic range
- Digital output and I2C communication, programmable gain and filtering
- Integrated configurable amplifier, filter and ADC
- Low power consumption, sensor module for easy evaluation and quick prototype development
- Easy to install and user-friendly software
- Serial module (module type 1, low profile)
- CH4 specification
- 1.75 to 3.60V supply voltage, 1 to 23μA typical supply current
- 3.30μm filter, 160nm filter BW
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CH4
1.65mm
SMD 5.6mm x 3.7mm x 1.5mm
QGSM Series
1Channels
Serial I2C
USEQCSK0000000
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate