Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoZ0806C251BPWZT
Order Code3517413
Product RangeZ-PWZ Series
Technical Datasheet
1,885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč5.217 |
100+ | Kč4.013 |
500+ | Kč3.260 |
1000+ | Kč2.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč52.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ0806C251BPWZT
Order Code3517413
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance250ohm
DC Current Rating2A
Product RangeZ-PWZ Series
DC Resistance Max0.05ohm
Impedance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET Z-PWZ Power Line High Impedance Ferrite Chip Beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
2A
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
250ohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536