Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No366-77
Order Code3850335
Product Range366-7 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No366-77
Order Code3850335
Product Range366-7 Series
Technical Datasheet
Nominal Value10000g
OIML ClassM3
Test Weight ShapeRectangular
Test Weight MaterialCast Iron
Product Range366-7 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Value
10000g
Test Weight Shape
Rectangular
Product Range
366-7 Series
OIML Class
M3
Test Weight Material
Cast Iron
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10