Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,580.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,580.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoCM 320-1 N
Order Code1293434
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max320g
Resolution (g)0.1g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CM series pocket scale with integrated calculator
- Maximum weighing capacity is 320g
- Hard case cover as protection against pressure and dust
- Plastic casing and weighing plate
- Powered by 2 x 1.5V AAA battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.1g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
320g
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3