Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,901.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,901.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoDAB 200-2
Order Code3811916
Technical Datasheet
Moisture Content5% to 80%
Resolution %0.05%
Operating Temperature Min5°C
Operating Temperature Max40°C
External Height180mm
External Depth365mm
External Width240mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DAB 200-2 is a user-friendly moisture analyser with high-quality halogen quartz glass heater- also available as version with [d]= 10 mg, ideal for recurring rapid tests.
- Weighing capacity 200g
- Backlit graphic display, digit height 14mm
- Halogen quartz glass heater 400W
- Observation window above the sample, useful during initial setting
- Last value measured remains on the display until it is replaced by a new measurement
- 50 sample plates included
Technical Specifications
Moisture Content
5% to 80%
Operating Temperature Min
5°C
External Height
180mm
External Width
240mm
SVHC
No SVHC (25-Jun-2025)
Resolution %
0.05%
Operating Temperature Max
40°C
External Depth
365mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1