Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOZL 451
Order Code3812023
Product RangeOZL-44 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,204.448 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20,204.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOZL 451
Order Code3812023
Product RangeOZL-44 Series
Technical Datasheet
Magnification0.75x to 5x
For Use WithLaboratory, Training Centres, Quality Control/Agriculture
Light Source10W Halogen Bulb
Working Distance75mm
Camera Type-
Product RangeOZL-44 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
0.75x to 5x
Light Source
10W Halogen Bulb
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Laboratory, Training Centres, Quality Control/Agriculture
Working Distance
75mm
Product Range
OZL-44 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6