Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoTO 100-0.01EE
Order Code3811649
Product RangeTO-EE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39,601.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39,601.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoTO 100-0.01EE
Order Code3811649
Product RangeTO-EE Series
Technical Datasheet
Measuring Range Max100mm
Accuracy-
Graduations0.01mm, 0.1mm
Product RangeTO-EE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Measuring Range Max
100mm
Graduations
0.01mm, 0.1mm
SVHC
No SVHC (14-Jun-2023)
Accuracy
-
Product Range
TO-EE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33
UN Hazard Code:3496