Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKEWCHECKR2
Order Code3762642
Also Known AsGTIN UPC EAN: 5060084081109
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč670.388 |
3+ | Kč636.781 |
Price for:Each
Minimum: 1
Multiple: 1
Kč670.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKEWCHECKR2
Order Code3762642
Also Known AsGTIN UPC EAN: 5060084081109
Technical Datasheet
Socket Tester TypeUK Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
KEWCHECKR2 is a socket adapter allows you to easily perform testing of the internal wiring configurations of sockets.
- For fast connection of 4mm test lead connectors
- Takes away the need to remove socket from wall
- Enables superior test results due to more secure connections
- Fits universal 4mm connectors
Technical Specifications
Socket Tester Type
UK Mains Socket
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08