Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922T
Order Code3262783
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34922A 70-Channel Armature Multiplexer
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 34922T
1 Product Found
Product Overview
34922T is a terminal block for the 34922A 70-channel armature multiplexer, used for discrete wiring. It support up to 20AWG wire size for up to 100 connections or 24AWG for 100 connections or more. Two terminal block options facilitate wiring connections to the 34922A module: 34922T-001 (Option 001) terminal block with solder connectors and 34922T-002 (Option 002) terminal block with screw connectors.
- Detachable terminal block that provides a flexible method for connecting external wiring
- Flexible method for connecting discrete external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34922A 70-Channel Armature Multiplexer
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56