Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45,194.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45,194.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34945A
Order Code3262691
Technical Datasheet
Accessory TypeMicrowave Switch, Attenuator Driver
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34945A is a switch/attenuator driver module for 34980A multifunction switch/measure unit. It allows you to control switches and attenuators external to the 34980A Mainframe. This module provides power and control signals for many of the most popular microwave switches and attenuators. Distribution boards offer ease of wiring to the external switches. One 34945A and 34945EXT can drive up to 64 switch coils, that´s 32 SPDT switches. Add an additional 34945EXT´s to drive another 64 switch coils.
- Control of most popular microwave switches and attenuators
- Expandable with 34945EXT remote module
- Distribution boards for ease of wiring
- Switch readback capabilities
- External power option for simultaneous switching
Technical Specifications
Accessory Type
Microwave Switch, Attenuator Driver
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38