Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,791.854 |
Product Information
Product Overview
BV0011B+R-X53-004-D+R-X63-004-L is a BV0011B PathWave BenchVue universal counter app with R-X53-004-D transportable perpetual license and R-X63-004-L KeysightCare software support subscription, transportable - 12 months. Easily control your counters with Keysight PathWave BenchVue universal counter software app to build automated tests, visualize measurements and perform data logging for faster analysis and reduced test time.
- Quickly display single measurements, charts, tables, or histograms
- Conveniently log & export data in only few clicks to popular tools
- Rapidly develop custom test procedures or sequences with Test Flow
- Deeper universal counter controls with Command Expert integration
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
BenchVue Universal Counter Control & Automation Application
Transportable
-
Keysight 53210A, 53220A, 53230A Frequency Counters
To Be Advised
Education, Enterprise, Home, Professional
Download
Linux, Windows 7, 8, 8.1, 10
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate