Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105,135.360 |
Product Information
Product Overview
The BV9111EDU BenchVue Lab Management and Control Solution consists of the Keysight BV011xB BenchVue Lab apps and the BV9001B BenchVue education control collection. BV0110B BenchVue Lab is designed as a LAN-based lab management solution, providing centralized instrument configuration, lab overview, asset tracking and mass instruments firmware update for educators managing teaching labs. The BenchVue education control collection includes BenchVue instrument control, automation and analysis apps, enabling easy control, data capture, logging, monitoring and report generation for students working at a test bench. Together, the BenchVue Lab Management and Control Solution serves as a powerful teaching tool for instructional laboratories.
- Perpetual license
- 1x BV0110B BenchVue Lab Manager App, transportable license
- 50x BV0111B BenchVue lab client app, network/floating licenses, this is part of BV9001B
- 1 x BV9001B BenchVue Education and Control Collection consists 50 network licenses
- Upgrade option to increase additional 50 network licenses for BV9001B & BV0111B on top of BV9111EDU
- Unlimited one-year student licenses
Technical Specifications
Lab Management and Control Solution - Transportable
Perpetual
-
Keysight Digital Multimeter, Function/Signal Generator, OSC, Power Supply, Spectrum/Network Analyzer
To Be Advised
-
-
Windows
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate