Quantity | Price (ex VAT) |
---|---|
1+ | Kč112,308.240 |
Product Information
Product Overview
DAQ973MBX is a 3-slot data acquisition mainframe with GPIB, three 20-channel multiplexer modules, and BenchVue DAQ software. The DAQ973MBX best multiplexer bundle offer includes a DAQ973A single 3-slot data acquisition mainframe (USB, LAN, and GPIB), three 20-channel DAQM901A multiplexer modules, and a 36-month node-lock BV0006B BenchVue DAQ software with KeysightCare software support subscription. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency/period, diode test, and capacitance.
- 3-slot mainframe with USB, LAN, and GPIB
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
Contents
DAQ973A single 3-slot data acquisition mainframe (USB, LAN, and GPIB), Three 20-channel DAQM901A multiplexer modules, and a 36-month node-lock BV0006B BenchVue DAQ software with KeysightCare software support subscription.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DAQ973A DAQ System, 3 x DAQM901A Modules, BV0006B Pathwave BenchVue DAQ Software
No SVHC (14-Jun-2023)
DAQ970 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate