Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3632A PROMO
Order Code4205206
Product RangeE363xA Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40,612.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40,612.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3632A PROMO
Order Code4205206
Product RangeE363xA Series
Output Voltage Min0V
Output Voltage Max30V
Output Current Min4A
Output Current Max7A
Power Rating120W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Product RangeE363xA Series
Product Overview
E3632A PROMO is a 120W programmable DC power supply. E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time. It is designed to meet the requirements of the most demanding applications in R&D design verifications, production testing, and QA verifications with traditional quality and reliability which you can count on.
- Low noise and excellent regulation
- Remote sensing
- GPIB and RS-232 standard
- Save and recall functions
- Overvoltage protection, overcurrent protection
Contents
Programmable DC power supply, Users and service guide, Product reference CD and AC power cord.
Technical Specifications
Output Voltage Min
0V
Output Current Min
4A
Power Rating
120W
Supply Voltage Max
253VAC
Output Voltage Max
30V
Output Current Max
7A
Supply Voltage Min
103.5VAC
Product Range
E363xA Series
Technical Docs (1)
Alternatives for E3632A PROMO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.75