Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73,108.200 |
Product Information
Product Overview
E9321A is a E-series peak and average power sensor. This power sensor has a 300KHz video bandwidth and is ideal for time gated peak, average and peak to average ratio power measurements on TDMA wireless formats such as NADC, GSM and EDGE. The E9320 series sensor have two measurement modes such as normal mode which is default mode for E9320 sensors) for peak, average and time related measurements and average only mode which is designed primarily for average power measurements on low level signals.
- Fast measurement speed, up to 1000 corrected readings per second, via the GPIB
- Wide dynamic range
- Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
- Precision type N connector as standard
- Operates with the EPM-P (E4416A/ 17A) series and P-series (N1911A/ 12A) power meters
- Frequency range from 50MHz to 6GHz
- Power range from -65dBm to +20dBm and -50dBm to +20dBm
- Maximum power of +23dBm average and +30dBm peak
Contents
1 x E9321A peak and average power sensor, 1 x Keysight technical support - 3 years, 1 x return to Keysight warranty - 3 years, 1 x warranty, 3mth for included accessories.
Technical Specifications
50MHz to 6GHz
1000 readings / second
E Series
-50dBm to +20dBm
N Type Plug
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate