Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,245.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,245.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-201
Order Code4338556
Technical Datasheet
Accessory Type28 Pin DIP Socket Module
For Use WithKeysight Technologies 16442B Test Fixtures
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
N1254A-201 is a 28-pin DIP socket module included in 16442A/B-823.
- Accessory for 16442A/B test fixtures
Technical Specifications
Accessory Type
28 Pin DIP Socket Module
Product Range
-
For Use With
Keysight Technologies 16442B Test Fixtures
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):200