Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč482,188.080 |
Product Information
Product Overview
N9323C is a basic spectrum analyser (BSA). It offers proven test efficiency, usability, and flexibility to adapt to new requirements. It is ideal for general-purpose spectrum analysis and low-cost manufacturing applications, helping you to achieve higher productivity on a smaller budget – whether you are tuning an RF circuit of an IoT module, hunting for noise for a system, fighting for higher throughput, or teaching students in a classroom. This easy-to-afford BSA spectrum analyser put together just enough performance, and superior reliability, to assist you in addressing common RF-microwave test and measurement challenges easily and faster. It complies with European low voltage directive 2014/35/EU, IEC/EN 61010-1 3.1 Edition, Canada: CAN/CSA-C22.2 No 61010-1-12, USA: UL 61010-1 3.1 Edition.
- Basic spectrum analyser (BSA) outperform expectations in essential RF applications
- Comes equipped with tracking generator and built-in VSWR bridge for transmission and reflection test
- Identifies interfering signals from unexpected transmissions w/ powerful spectrum monitoring feature
- Supports AM/FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
- 1MHz to 13.6GHz frequency range
- 10Hz to 3MHz resolution bandwidth
- Amplitude accuracy is ±0.7dB, +11dBm TOI
- Phase noise is -92dBc/Hz, ≤ 25W power consumption
- Operating temperature range from +5 to +45°C
- Dimension is 132.5mm x 320mm x 400mm (H×W×L)
Technical Specifications
Bench
1MHz to 13.6GHz
320mm
7.9kg
EU, UK
-
132.5mm
400mm
5 Years
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate