Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1176A
Order Code1848658
Technical Datasheet
Accessory TypeLED Probe Clip with Light
For Use WithKeysight U1270 Series Handheld Digital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
U1176A is a LED probe clip light. Clip this 3" flashlight on your test probes for great visibility when using your handheld DMMs in dark places. This LED flashlight is designed for use with Keysight handheld digital multimeters. The LED flashlight helps make measurements easier while using handheld digital multimeters in dark places. Clip the 3" flash light onto test probes and have great visibility on the test points effortlessly.
- To be clipped onto test probes to increase visibility
- Comes with one AAA battery
- Operating temperature range from -10°C to 55°C
- Dimension (W x L x H) is 16.3mm x 80mm x 33.5mm
Contents
LED probe clip light, 1x AAA battery.
Technical Specifications
Accessory Type
LED Probe Clip with Light
Product Range
-
For Use With
Keysight U1270 Series Handheld Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195