Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč169,641.120 |
Product Information
Product Overview
U8487A is a U8480-series USB thermocouple power sensor. The power sensor with the capability to measure down to DC cover various test applications. External trigger will enable accurate trigger of small signals close to the signal noise floor. With the built-in trigger in connection on the U8480-series power sensors, you can connect an external trigger signal from a signal source or the device under test directly to the USB sensor through a standard BNC to SMB cable. It is supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform average power measurement and analysis.
- Frequency range of 10MHz to 50GHz
- Fastest measurement speed for thermocouple sensor, <gt/> 900 readings/s (free run/fast buffer mode)
- Best-in-class power linearity of less than 0.8%
- Wide dynamic range from -35dBm to +20dBm
- Accurate calibration and traceability to US NIST or NPL
- 2.4mm connector
- Real time measurement uncertainty (MU) feature
- S-parameter and gamma correction function
Contents
USB thermocouple power sensor, Power sensor cable 5ft (1.5m), default cable length, Trigger cable, 50 ohm, 1.5m BNC male to SMB female, Certificate of calibration, 2.4 mm (f) to N-Type (m) adapter.
Technical Specifications
10MHz to 50GHz
900 readings / second
U8480 Series
-35dBm to +20dBm
2.4mm Plug
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate