Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7.449 |
25+ | Kč7.173 |
50+ | Kč6.947 |
100+ | Kč6.696 |
500+ | Kč6.420 |
1000+ | Kč6.195 |
5000+ | Kč5.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No24929
Order Code4068447
Fastener MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Body Length1.82mm
External Diameter5.56mm
Wall Thickness Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Material
Steel
Thread Size - Imperial
-
External Diameter
5.56mm
Product Range
-
Thread Size - Metric
M2.5 x 0.45
Body Length
1.82mm
Wall Thickness Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
Product traceability