Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč28.842 |
50+ | Kč15.951 |
100+ | Kč13.618 |
250+ | Kč12.841 |
Price for:Each
Minimum: 10
Multiple: 10
Kč288.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3002
Order Code1650693
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3002 is a SMT Battery Holder for 20mm coin cell. It is made of phosphor bronze material and tin-nickel plated finishing.
- Suitable for BR2020, CL2020, BR2025, CR2025, DL2025, BR2032, CR2032, DL2032 Coin Cell
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134