Print Page
Image is for illustrative purposes only. Please refer to product description.
2,434 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.142 |
5+ | Kč17.305 |
10+ | Kč16.327 |
20+ | Kč15.876 |
50+ | Kč15.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No380
Order Code2909311
Technical Datasheet
Standoff MaterialPhenolic
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female-Female
Body Length-
Overall Length25.4mm
External Width6.3mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Standoff Material
Phenolic
Thread Size - Imperial
4-40
Body Length
-
External Width
6.3mm
SVHC
No SVHC (20-Jun-2016)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
25.4mm
Product Range
-
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001