Print Page
Image is for illustrative purposes only. Please refer to product description.
1,087 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.245 |
25+ | Kč5.066 |
50+ | Kč4.815 |
100+ | Kč4.565 |
500+ | Kč3.837 |
1000+ | Kč2.884 |
5000+ | Kč2.658 |
10000+ | Kč2.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4954
Order Code2667582
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia1.19mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Colour
-
Mounting Hole Dia
1.19mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186