Print Page
Image is for illustrative purposes only. Please refer to product description.
899 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.872 |
25+ | Kč6.395 |
50+ | Kč5.944 |
100+ | Kč5.467 |
500+ | Kč4.539 |
1000+ | Kč4.289 |
5000+ | Kč3.561 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5008
Order Code2301286
Technical Datasheet
Product Range-
Connector ColourOrange
Connector MountingThrough Hole Mount
Mounting Hole Dia1.6mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Colour
Orange
Mounting Hole Dia
1.6mm
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability