Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No6038
Order Code1758696
Technical Datasheet
For Use With-
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage1.5kV
Insulator ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
For Use With
-
Mounting Hole Dia
1.32mm
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
Product traceability