Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8605
Order Code3723665
Technical Datasheet
Plug Hole Dia - Imperial0.75"
Plug Hole Dia - Metric19.05mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Plug Hole Dia - Imperial
0.75"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
19.05mm
NEMA Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129274