Print Page
Image is for illustrative purposes only. Please refer to product description.
1,507 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.841 |
25+ | Kč10.082 |
50+ | Kč9.380 |
100+ | Kč8.703 |
500+ | Kč7.223 |
1000+ | Kč6.696 |
5000+ | Kč6.195 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Plug Hole Dia - Imperial
1.5"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
38.1mm
NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability