400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,443.674 |
10+ | Kč4,194.881 |
25+ | Kč3,753.974 |
100+ | Kč3,731.152 |
Product Information
Product Overview
The LEV200H5ANA is a 1-pole Contactor with DC coil, KILOVAC LEV200 series. 1 form-A (SPST-NO) contact configuration. Normally open with auxiliary contacts. Stripped wire termination. Bottom mount and male 10mm x M8 threaded terminals. Designed to be the lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC). Hermetically sealed intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation. Typical applications include battery switching and backup, DC voltage power control, circuit protection and safety. Designed and built in accordance to AIAG QS9000.
- Designed and built in accordance to AIAG QS9000
- High voltage DC contactor
- Versatile coil/power connection
- Harsh Environment and Mil Spec compatible
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Safety
Technical Specifications
500A
900VDC
1 Pole
500A
24V
-
LEV200
Panel Mount
SPST-NO DM
-
-
-
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate