Print Page
7017
Wiper Dispenser, Feed Roll, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKIMBERLY CLARK
Manufacturer Part No7017
Order Code3577050
Product RangeAquarius
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7017
Order Code3577050
Product RangeAquarius
Technical Datasheet
Dispenser TypeFeed Roll
Volume-
Product RangeAquarius
SVHCNo SVHC (25-Jun-2020)
Product Overview
7017 is an Aquarius™ wiper dispenser - centrefeed roll / white. The essential centrefeed wiper dispenser for any business. The sleek and contemporary design makes it the perfect product for any environment where cleanliness is key. The dispenser is made with rounded edges and is easy to clean with just one cloth or wiper. The rounded top prevents an accumulation of rubbish, dust and dirt. Compatible with WypAll® wipers (product codes 7255, 7256, 7277, 7278, 7302, 7303, 7373).
- Dispenser size 33cm (L) x 27.6cm (W) x 22.4cm (D)
Technical Specifications
Dispenser Type
Feed Roll
Product Range
Aquarius
Volume
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.263