7140
Roll of Wypall L10 Large Blue Paper Wipes
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč937.240 |
3+ | Kč918.430 |
10+ | Kč899.870 |
Product Information
Product Overview
7140 is a WypAll® L10 EXTRA wipers - large roll / blue. WypAll® L10 Extra range has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. These dry cleaning wipes are the ideal solution for light duty wiping and perfect for tasks such as polishing glass, cleaning surfaces and tools. Blue rolls is designed to be easily detectable in contamination critical environments. The unique Airflex™ base sheet technology of these disposable paper wipes is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up most spills with ease. These WypAll® wipes come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. This WypAll® wiping paper can be used once with detergent or disinfectant. These wipers are compatible with Kimberly-Clark Professional™ large roll dispensers (6146, 6154 and 6155).
- Individual sheet size measures 38cm (L) x 23.5cm (W)
Technical Specifications
Cellulose
380mm
No SVHC (17-Dec-2014)
235mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate