Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.223 |
10+ | Kč6.195 |
25+ | Kč6.094 |
50+ | Kč5.969 |
100+ | Kč5.593 |
150+ | Kč5.342 |
200+ | Kč5.091 |
250+ | Kč4.991 |
Price for:Each
Minimum: 5
Multiple: 5
Kč36.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-2810ASURSK
Order Code2146470
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.8mm x 0.8mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity300mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-2810ASURSK is a 2.8 x 0.8mm right-angle blue SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with Al-GaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
2.8mm x 0.8mm
Forward Voltage
1.95V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028