Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCPSA04-136
Order Code2449714
Technical Datasheet
LED ColourBlue
Forward Current If20mA
Luminous Intensity5800µcd
No. of Digits / Alpha1
Character Size10.16mm
Supply Voltage-
Display Area Width6mm
Character Format14 Segment
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KCPSA04-136 is a surface-mount 7-segment Display with white diffused lens. The blue source device is made with InGaN on SiC light emitting diode.
- 0.4" Digit height
- Low current operation
- High contrast and light output
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
LED Colour
Blue
Luminous Intensity
5800µcd
Character Size
10.16mm
Display Area Width
6mm
Display Area Height
10.16mm
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
No. of Digits / Alpha
1
Supply Voltage
-
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743