Print Page
Image is for illustrative purposes only. Please refer to product description.
1,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.107 |
10+ | Kč8.653 |
25+ | Kč8.377 |
50+ | Kč7.700 |
100+ | Kč7.198 |
150+ | Kč6.546 |
200+ | Kč6.145 |
250+ | Kč5.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč50.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-2006SYKCGKC
Order Code4230010
Technical Datasheet
LED ColourSuper Bright Yellow, Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 100mcd, G 40mcd
Forward Voltage / ColourY 2V, G 2.1V
Wavelength / ColourY 590nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Super Bright Yellow, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 100mcd, G 40mcd
Wavelength / Colour
Y 590nm, G 570nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2V, G 2.1V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001