Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč11.913 |
10+ | Kč11.712 |
25+ | Kč11.512 |
50+ | Kč10.759 |
100+ | Kč9.831 |
150+ | Kč9.204 |
200+ | Kč8.552 |
250+ | Kč8.377 |
Price for:Each
Minimum: 5
Multiple: 5
Kč59.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHHS-1005ZGC-V
Order Code2290338
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1005
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ515nm
Luminous Intensity450mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The KPHHS-1005ZGC-V is a 1x0.5mm green SMD Chip LED Lamp with water clear lens. The green source device is made with InGaN on sapphire. It has a moisture sensitivity level of 3.
- 0.5mm Maximum thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1005
Forward Voltage
3.3V
Luminous Intensity
450mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
515nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724