Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608SURCK
Order Code2099232
Also Known AsAPTD1608SURCK
Technical Datasheet
17,162 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.922 |
50+ | Kč5.242 |
100+ | Kč4.590 |
500+ | Kč3.912 |
1000+ | Kč3.837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč34.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608SURCK
Order Code2099232
Also Known AsAPTD1608SURCK
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity250mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The KPTD-1608SURCK is a red Chip LED Lamp with water clear lens, SMD mounting, round-shaped lens, 60° viewing angle, 250mcd luminous intensity and 630nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 0.95mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
1.95V
Luminous Intensity
250mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626