Print Page
Image is for illustrative purposes only. Please refer to product description.
7,523 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.132 |
10+ | Kč8.678 |
25+ | Kč8.552 |
50+ | Kč8.402 |
100+ | Kč7.825 |
150+ | Kč7.148 |
200+ | Kč6.997 |
250+ | Kč6.872 |
Price for:Each
Minimum: 5
Multiple: 5
Kč50.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59SURKCGKC
Order Code1142568
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle24°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 800mcd, G 200mcd
Forward Voltage / ColourR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-59SURKCGKC from Kingbright is a through hole, round shape bi-colour LED. Bi-colour of LED are high efficiency red and green colour made with AlGaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 3/4 (5mm)
- Forward voltage of 1.95V for red and 2.1V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 630nm for red and 570nm for green
- Peak wavelength of 645nm for red and 574 for green
- Luminous intensity of 1200mcd for red and 900mcd for green
- Water clear lens type
- Viewing angle of 24°
- Common Cathode
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 800mcd, G 200mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
24°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 1.85V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for L-59SURKCGKC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635