Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-875/4IDT
Order Code2146449
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity15mcd
No. of LEDs4LEDs
Display Size-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
15mcd
Display Size
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195