Print Page
Image is for illustrative purposes only. Please refer to product description.
4,982 In Stock
2,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč48.906 |
10+ | Kč45.395 |
25+ | Kč41.633 |
50+ | Kč36.366 |
100+ | Kč35.112 |
150+ | Kč33.858 |
200+ | Kč30.598 |
250+ | Kč27.086 |
Price for:Each
Minimum: 5
Multiple: 5
Kč244.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-914CK/4GDT
Order Code2314325
Technical Datasheet
LED ColourGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size3mm x 2mm
Forward Current If20mA
Luminous Intensity6mcd
Forward Voltage2.2V
Viewing Angle100°
Height12mm
Width5.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-914CK/4GDT is a 2 x 3mm quad-level LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- Quad-level design, save board space
- Different colour combination available
- Black case enhances contrast ratio
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
12mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
3mm x 2mm
Luminous Intensity
6mcd
Viewing Angle
100°
Width
5.08mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012