Print Page
Image is for illustrative purposes only. Please refer to product description.
37,364 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.038 |
10+ | Kč3.712 |
25+ | Kč3.185 |
50+ | Kč3.135 |
100+ | Kč3.060 |
150+ | Kč2.959 |
200+ | Kč2.859 |
250+ | Kč2.809 |
Price for:Each
Minimum: 5
Multiple: 5
Kč20.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934GD
Order Code1142502
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-934GD is a 3mm green solid-state LED Lamp with green diffused lens. The green source device is made with gallium phosphide.
- Low Power Consumption
- Popular T-1 Diameter Package
- General Purpose Leads
- Reliable and Rugged
- Long Life, Solid State Reliability
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, wear anti-static suit when entering work areas with conductive machinery. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
20mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for L-934GD
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014