Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.985 |
5+ | Kč137.438 |
10+ | Kč125.149 |
25+ | Kč109.098 |
50+ | Kč101.323 |
100+ | Kč81.761 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA15-11EWA
Order Code1168627
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage4V
Luminous Intensity16mcd
No. of Digits / Alpha1
Character Size38.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SA15-11EWA is a 1.5-inch 1-digit red Numeric LED Display made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. It is IC compatible, mechanically rugged and easy mounting on PC boards or sockets.
- Excellent character appearance
- Gray face, white segment
- Low current operation
- High light output
Applications
Imaging, Video & Vision, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
4V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
16mcd
Character Size
38.1mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024505