Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA-03-11GT
Order Code2373497
Technical Datasheet
LED ColourGreen
Forward Voltage2.2V
Luminous Intensity3mcd
Display Dots x Lines5 x 7
Display Size9.8mm x 18.5mm
Peak Wavelength565nm
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Luminous Intensity
3mcd
Display Size
9.8mm x 18.5mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Forward Voltage
2.2V
Display Dots x Lines
5 x 7
Peak Wavelength
565nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449