Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC12-11CGKWA
Order Code2080073
Technical Datasheet
Forward Voltage2.1V
Luminous Intensity73mcd
Peak Wavelength574nm
Product Range-
Product Overview
The TC12-11CGKWA is a 30mm 5 x 7 Dot Matrix Display with white diffused lens. The green source device is made with AlGaInP on GaAs substrate light emitting diode.
- 1.2" Matrix height
- 3mm Dot size
- Low current operation
- High contrast and light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common cathode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Forward Voltage
2.1V
Peak Wavelength
574nm
Luminous Intensity
73mcd
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00768