Print Page
Image is for illustrative purposes only. Please refer to product description.
1,585 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč42.887 |
50+ | Kč27.839 |
100+ | Kč19.964 |
250+ | Kč17.305 |
800+ | Kč14.371 |
1600+ | Kč13.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč214.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGD3B16
Order Code4245949
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2V
Resonant Frequency2.7kHz
Supply Voltage Max4.5V
Sound Pressure Level (SPL)85dBA
Current Rating80mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- High / low temperature resistant, high SPL
- SMD type installation
- Voltage range from 2.0 to 4.5V, 80mA maximum current consumption
- 16.0±3.0 ohm coil resistance, 85dBA at 10cm minimum SPL
- 2.70KHz frequency
- PPS (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 9.00 x 4.50mm
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Supply Voltage Max
4.5V
Current Rating
80mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4.5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005